The MAX530BCWG-T is a commercial-grade 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.4mA. It is packaged in a SO-24 format with 24 terminals. The device operates over a temperature range of 0 to 70 degrees Celsius. The MAX530BCWG-T is a single-function device with a JEDEC package code of R-PDSO-G24, indicating a 24-pin package with a gull-wing lead configuration.
Sign in to ask questions about the Maxim MAX530BCWG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX530BCWG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX530BCWG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.