The MAX5312EAE-T is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has 16 terminals and a dual terminal position. The converter operates at a nominal supply voltage of 2.7V and has a JEDEC package code of R-PDSO-G16. The device measures 5.29mm in width and 6.2mm in length, and is packaged in a SSOP-16 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.29 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |