
Dual, 12-bit voltage-output digital-to-analog converter (DAC) with serial input interface. Features 2 DAC channels, 12-bit resolution, and unipolar output polarity. Operates with dual supply voltages from 11.4V to 16.5V, offering a full-scale error of 4LSB and integral nonlinearity of 0.5LSB. Includes SPI serial interface and a settling time of 2.5µs. Packaged in a surface-mount SOIC case.
Sign in to ask questions about the Maxim MAX532ACWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX532ACWE+ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Full Scale Error | 4LSB |
| Height | 2.35mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX532 |
| Settling Time | 2.5us |
| Supply Current | 5mA |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX532ACWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
