Dual 12-bit voltage-output digital-to-analog converter (DAC) with SPI, serial, 3-wire, and 4-wire interface. Features 1LSB integral nonlinearity, 7LSB full-scale error, and 2.5µs settling time. Operates with dual supply voltages from 11.4V to 15V, with a maximum supply voltage of 16.5V. Packaged in a 16-pin SOIC surface-mount case, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Maxim MAX532BEWE+ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Full Scale Error | 7LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX532 |
| Settling Time | 2.5us |
| Supply Current | 1uA |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.