The MAX533BCEE+T is an 8-bit digital-to-analog converter from Maxim, featuring a 4-channel output and support for SPI and 3-WIRE/4-WIRE interfaces. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a QSOP package and is available in quantities of 2500 per reel. The MAX533BCEE+T is RoHS compliant and has a settling time of 6us.
Maxim MAX533BCEE+T technical specifications.
| Package/Case | QSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MAX533 |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX533BCEE+T to view detailed technical specifications.
No datasheet is available for this part.
