8-Bit, 4-Channel Precision Digital-to-Analog Converter (DAC) with SPI and Serial interface. Features 8-bit resolution, 4 DAC channels, and a voltage output. Integral nonlinearity is 2 LSB, with a settling time of 8µs. Operates from a 4.5V to 5.5V supply, consuming 800µA typical supply current. Packaged in a PDIP for through-hole mounting, this RoHS compliant component operates between 0°C and 70°C.
Maxim MAX534BCPE+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| Supply Current | 800uA |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
