
The MAX5362LEUK-T is a 6-bit single digital-to-analog converter (DAC) with a SOT-23-5 package and a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 571mW and is designed for surface mount applications. The device is not radiation hardened and is not RoHS compliant. It has a settling time of 20us and a resolution of 6 bits.
Maxim MAX5362LEUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 6b |
| RoHS Compliant | No |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5362LEUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
