
The MAX536BCPE is a 12-bit digital-to-analog converter (DAC) with four channels. It operates over a temperature range of 0°C to 70°C and features a SPI interface. The DAC is packaged in a DIP-16 package and has a nominal supply current of 8mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX536BCPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX536BCPE technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 3us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX536BCPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
