The MAX536BEWE+T is a 12-bit, 4-channel digital-to-analog converter (DAC) with a maximum operating temperature range of -40 to 85°C. It features a maximum power dissipation of 762mW and a maximum supply voltage of 16.5V. The device is available in a SOIC package and is RoHS compliant. It operates with a supply current of 8mA and has a settling time of 3us.
Maxim MAX536BEWE+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX536 |
| Settling Time | 3us |
| Supply Current | 8mA |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.