The MAX5380NEUK is an industrial-grade digital-to-analog converter with a nominal supply voltage of 3V and an operating temperature range of -40°C to 85°C. It features a 5-pin SOT-23 package and a single function. The device has 8 bits and a temperature grade of industrial.
Maxim MAX5380NEUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5380NEUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.