12-bit, single-channel voltage-output digital-to-analog converter (DAC) featuring SPI and 3-wire serial interface. Achieves 1LSB integral nonlinearity and full-scale error, with a bipolar/unipolar output type. Operates from a single 5V supply, with a maximum sampling rate of 877kS/s and a settling time of 25µs. Packaged in an 8-pin PDIP for through-hole mounting.
Sign in to ask questions about the Maxim MAX538BCPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX538BCPA+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 877KS/s |
| Settling Time | 25us |
| Supply Type | Single |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX538BCPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.