The MAX539ACPA+ is a 12-bit digital-to-analog converter with a single channel and SPI interface. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 727mW. The device is available in a 50-piece PDIP package and is RoHS compliant. It features a full scale error of 1LSB and an integral nonlinearity of 0.5LSB.
Maxim MAX539ACPA+ technical specifications.
| Package/Case | PDIP |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX539 |
| Settling Time | 25us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.