The MAX539AESA-T is a 12-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.3mA. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It has 8 terminals and is designed for industrial applications.
Sign in to ask questions about the Maxim MAX539AESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX539AESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX539AESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.