The MAX539BCSA-T is a 12-bit digital-to-analog converter with a commercial temperature range of 0 to 70 degrees Celsius. It operates from a 5V supply voltage and has a maximum supply current of 0.3mA. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. The converter is a single-function device with 8 terminals and a pin count of 8.
Maxim MAX539BCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.