The MAX539BESA-T is an industrial-grade 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.3mA. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device is available in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is suitable for use in a variety of applications requiring high accuracy and reliability.
Sign in to ask questions about the Maxim MAX539BESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX539BESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX539BESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.