
256-tap digital potentiometer IC with 100kΩ resistance and 25% tolerance. Features a single, linear taper, volatile memory, and a 3-wire serial interface. Operates from a 2.7V to 5.5V supply with a low 5µA operating current. Packaged in a compact SOT-23-8 (1.1mm height, 2.9mm length, 1.63mm width) for surface-mount applications. RoHS compliant and suitable for operation between -40°C and 85°C.
Maxim MAX5401EKA+T technical specifications.
| Package/Case | SOT-23-8 |
| Height | 1.1mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | SOT-PoT™ |
| Supply Type | Single |
| Taper | Linear |
| Tolerance | 25% |
| Weight | 0.001411oz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5401EKA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
