The MAX5411EEE is a dual digital potentiometer with 16 terminals and industrial temperature operation. It has a nominal supply voltage of 5V and a JEDEC package code of R-PDSO-G16. The device is packaged in a 5 X 6 MM, 0.635 MM PITCH, MO-137AB QSOP-16 package and has a temperature grade of industrial. The MAX5411EEE is a digital potentiometer with a number of functions equal to 2 and a max operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX5411EEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5411EEE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5411EEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.