The MAX5411EEE-T is a dual 10-bit digital potentiometer with a nominal supply voltage of 5V and an industrial temperature range of -40°C to 85°C. It features a QSOP-16 package with a 0.635mm pitch and measures 5mm x 6mm. This device is suitable for applications requiring precise digital resistance adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX5411EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5411EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5411EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.