
The MAX5417PETA+T is a digital potentiometer with 256 positions and a linear taper. It operates over a supply voltage range of 2.7V to 5.25V and has a maximum operating temperature of 85°C. The device is available in a tape and reel packaging with 2500 units per package. It is RoHS compliant and has a resistance of 50kΩ. The device is not radiation hardened and has a supply current of 1uA.
Sign in to ask questions about the Maxim MAX5417PETA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5417PETA+T technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5417PETA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.