The MAX541BESA-T is a 16-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It features a single function and 8 terminals in a dual terminal position. The device has a maximum supply current of 1.1 mA and a nominal supply voltage of 5 V. The MAX541BESA-T is packaged in a 0.150-inch SOIC-8 package with a width of 3.9 mm and a length of 4.9 mm.
Maxim MAX541BESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.