
16-bit, single-channel voltage-output digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves 4LSB Integral Nonlinearity (INL) and 10LSB Full Scale Error. Operates from a single 4.75V to 5.5V supply with a typical supply current of 1.1mA. Surface mountable in a 14-pin SOIC package, this RoHS compliant component offers a 1µs settling time.
Maxim MAX542CCSD+ technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 10LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MAX542 |
| Settling Time | 1us |
| Supply Current | 1.1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX542CCSD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
