
12-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features 0.5 LSB integral nonlinearity and 2 LSB full-scale error. Operates from a 15V supply voltage with a maximum of 15.75V and minimum of 11.4V. Through-hole mounted in an 8-pin PDIP package, with a settling time of 1µs. RoHS compliant.
Sign in to ask questions about the Maxim MAX543ACPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX543ACPA+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 5uA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX543ACPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.