
The MAX543ACSA+T is a 12-bit single digital-to-analog converter (DAC) from Maxim. It operates over a supply voltage range of 4.75V to 15.75V and features a maximum power dissipation of 471mW. The device is packaged in a SOIC-8 case and is suitable for surface mount applications. The DAC has a resolution of 12 bits and a settling time of 250ns. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX543ACSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX543ACSA+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX543A |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX543ACSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
