
The MAX543AEJA is a 12-bit digital-to-analog converter with a CDIP-8 package and a maximum operating temperature of 85°C. It is designed for use in applications where a high degree of accuracy is required, with a full scale error of 2LSB and an integral nonlinearity of 0.5LSB. The device is capable of dissipating up to 640mW of power and has a settling time of 250ns. It is available in a rail/tube packaging configuration with 50 units per package. The MAX543AEJA is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX543AEJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX543AEJA technical specifications.
| Package/Case | CDIP |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX543AEJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
