
The MAX543AESA is a single 12-bit digital-to-analog converter (DAC) with a SPI interface. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a full scale error of 2 least significant bits (LSB) and an integral nonlinearity (INL) of 0.5 LSB. The DAC settling time is 1 microsecond. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX543AESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX543AESA technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX543AESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
