
12-bit, single-channel, bipolar/unipolar output digital-to-analog converter (DAC) with 1LSB integral nonlinearity and 2LSB full-scale error. Features a 3-wire SPI serial interface and a fast 1µs settling time. Operates from a single 4.75V to 15.75V supply with a typical supply current of 500µA. Packaged in an 8-pin SOIC surface-mount case, this RoHS-compliant component is suitable for applications operating between 0°C and 70°C.
Sign in to ask questions about the Maxim MAX543BCSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX543BCSA+ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 500uA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX543BCSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
