The MAX543BCSA-T is a 12-bit digital-to-analog converter with a commercial temperature range of 0 to 70 degrees Celsius. It operates from a 5-volt supply and is packaged in an 8-pin SOP package. The device has a single function and 8 terminals, with a pin count of 8. It is a commercial-grade converter, suitable for general-purpose applications.
Sign in to ask questions about the Maxim MAX543BCSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX543BCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX543BCSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.