
The MAX543BEJA is a 12-bit single digital-to-analog converter (DAC) with a CDIP package and through hole mount. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 640mW. The device has a full scale error of 2LSB and an integral nonlinearity (INL) of 1LSB. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Maxim MAX543BEJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX543BEJA technical specifications.
| Package/Case | CDIP |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX543BEJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.