
The MAX543BEPA is a 12-bit digital-to-analog converter (DAC) with a SPI interface. It is packaged in a DIP-8 plastic package and is suitable for operation over the -40°C to 85°C temperature range. The device has a full scale error of 2 least significant bits (LSB) and an integral nonlinearity (INL) of 1 LSB. The MAX543BEPA is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX543BEPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX543BEPA technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX543BEPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
