The MAX5441ACUA-T is a 16-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 5V. It has a maximum supply current of 0.2mA and is packaged in a 3 x 5 mm, micro MAX package with 8 pins. The device operates over a temperature range of 0 to 70 degrees Celsius and is suitable for use in a variety of applications.
Maxim MAX5441ACUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.