The MAX5442BEUB-T is a 16-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.2mA. The device is packaged in a MICRO MAX PACKAGE-10 and has 10 terminals. It is designed for use in a variety of applications, including data conversion and signal processing.
Maxim MAX5442BEUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.