The MAX544ACPA is a commercial-grade 14-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 1.1mA. It is packaged in an 8-pin DIP package with a width of 7.62mm and a length of 9.375mm. The converter operates over a temperature range of 0°C to 70°C and is available from Maxim Integrated.
Sign in to ask questions about the Maxim MAX544ACPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX544ACPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX544ACPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.