Sign in to ask questions about the Maxim MAX5457ETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5457ETE+ technical specifications.
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MAX5457 |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5457ETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
