The MAX545AEPD is an industrial-grade digital-to-analog converter with a maximum operating temperature of 85 degrees Celsius. It features a 14-pin dual-in-line package (DIP) and a supply voltage of 5 volts. The device has a maximum supply current of 1.1 milliamps and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Maxim MAX545AEPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX545AEPD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX545AEPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.