Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 X 5 MM, MO-153AB-1, TSSOP-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX5479EUD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5479EUD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.