The MAX5481ETE-T is a 16-pin industrial quad digital potentiometer with a nominal supply voltage of 5V and an operating temperature range of -40°C to 85°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N16. The device is packaged in a 3mm x 3mm HVQCCN package type.
Maxim MAX5481ETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.