Sign in to ask questions about the Maxim MAX5486EUG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5486EUG+ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1mA |
| Output Power | 657mW |
| Output Voltage | 6V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 40kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 1.4uA |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5486EUG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
