The MAX548ACPA is a dual 8-bit digital-to-analog converter with SPI interface, packaged in a DIP-8 lead through-hole package. It operates over a temperature range of 0°C to 70°C. The device features a full scale error of 1LSB and a settling time of 4us. The MAX548ACPA is not RoHS compliant and contains lead.
Maxim MAX548ACPA technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
