The MAX548AEPA is an 8-bit dual digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It features a 0.55 mA maximum supply current and an 8-pin PDIP package. The device is suitable for use in applications requiring high accuracy and reliability, such as industrial control systems and data acquisition systems.
Sign in to ask questions about the Maxim MAX548AEPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX548AEPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX548AEPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.