RESISTOR, NETWORK, FILM, DIVIDER, 0.5714W, SURFACE MOUNT, SOT-23
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Manufacturer Series | MAX5490 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |