Sign in to ask questions about the Maxim MAX5490VA10000-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5490VA10000-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Manufacturer Series | MAX5490 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5490VA10000-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.