
2-element voltage divider resistor network with 30kΩ resistance and 0.1% tolerance. Features SMD/SMT termination in a SOT-23-3 package, measuring 0.115" L x 0.051" W x 0.044" H. Rated for 50V, with 87.5mW power per element and operating temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for precise voltage division applications.
Maxim MAX5491PC02000+T technical specifications.
| Package/Case | SOT-23-3 |
| Circuit Type | Voltage Divider |
| Height | 0.044inch |
| Length | 0.115inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 87.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 30kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | MAX5491 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5491PC02000+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.