Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX5491RA02500+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Circuit Type | Voltage Divider |
| Height | 0.044inch |
| Length | 0.115inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Resistors | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 87.5mW |
| Radiation Hardening | No |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | MAX5491 |
| Termination | SMD/SMT |
| Tolerance | 0.035% |
| Voltage Rating | 50V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5491RA02500+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.