The MAX5495ETE-T is a dual 10-bit digital potentiometer with a nominal supply voltage of 5V and an industrial temperature grade. It features a 16-pin HVQCCN package and operates over a temperature range of -40°C to 85°C. This device is designed for use in a variety of applications, including industrial control systems and audio equipment.
Sign in to ask questions about the Maxim MAX5495ETE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5495ETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5495ETE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.