
Dual 8-bit digital-to-analog converter (DAC) with serial SPI interface. Features 4µs settling time, 1LSB full-scale error, and unipolar voltage output. Operates from a single 2.5V to 5.5V supply, with a typical supply current of 550µA. Packaged in an 8-pin UMAX surface-mount configuration, measuring 3.1mm x 3.1mm x 0.95mm.
Maxim MAX549ACUA technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 4us |
| Supply Current | 550uA |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX549ACUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
