The MAX5522EUA-T is an industrial-grade digital-to-analog converter with a nominal supply voltage of 5V and 10-bit resolution. It features an 8-pin TSSOP package and operates over a temperature range of -40°C to 85°C. This device is suitable for applications requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX5522EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5522EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.