The MAX5524ETC-T is an industrial-grade 10-bit digital-to-analog converter with a quad terminal configuration. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a 12-pin HVQCCN package type, suitable for high-density applications.
Maxim MAX5524ETC-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.