The MAX5581AETP is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 4mA. It is designed for industrial operating temperatures ranging from -40 to 85 degrees Celsius. The device is packaged in a 20-pin HVQCCN package with a terminal position of quad. It is a single-function device with a JEDEC package code of S-XQCC-N20 and dimensions of 5mm in width and length.
Sign in to ask questions about the Maxim MAX5581AETP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5581AETP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5581AETP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.