The MAX5581AEUP+ is a 12-bit digital-to-analog converter (DAC) with four channels, operating on a supply voltage between 2.7V and 5.25V. It features a resolution of 12 bits and a settling time of 6 microseconds. The device is packaged in a TSSOP package and is RoHS compliant. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX5581AEUP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5581AEUP+ technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5581AEUP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
