The MAX5582ETP-T is an industrial-grade digital-to-analog converter with a 20-pin quad package. It operates at a nominal supply voltage of 5V and has a maximum supply current of 4mA. The device is designed to function within an operating temperature range of -40°C to 85°C. The MAX5582ETP-T is a single-function device with a 10-bit resolution.
Maxim MAX5582ETP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.